You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interior Wood Glue/Adhesive, 1L - 

30615819

30615819 - Interior Wood Glue/Adhesive, 1L
30615819 - Interior Wood Glue/Adhesive, 1L
30615819 - Interior Wood Glue/Adhesive, 1L
30615819 - Interior Wood Glue/Adhesive, 1L
30615819 - Interior Wood Glue/Adhesive, 1L
30615819 - Interior Wood Glue/Adhesive, 1L
30615819 - Interior Wood Glue/Adhesive, 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVO-STIK EVO-STIK
Manufacturer Part No:
30615819
Order Code:
SA04257
Product Range
Evo-Stik - Wood Glue
Also Known As:
GTIN UPC EAN: 5010591005013
Technical Datasheet:
30615819   Datasheet
See all Technical Docs

Product Range Selector (Evo-Stik - Wood Glue)

See all from this product range

Product Overview

Evo-Stik Wood Adhesive (Interior) is a one-part synthetic resin emulsion adhesive for general bonding of wood assemblies for non-structural applications. It has suitable properties for internal use and for protected external use. Evo-Stik Wood Adhesive (Interior) is non-flammable, dries translucent. Evo-Stik Wood Adhesive (Interior) may be used for the assembly of frames for doors, windows, drawers, etc. It is suitable for making mortice and tenon, dowelled, and other standard woodworking joints. It is also suitable for bonding wood veneers and laminated plastics to wood or chipboard cores. Evo-Stik Wood Adhesive (Interior) may also be used for bonding other materials such as rigid PVC or aluminium edge trim sections to recessed wood for internal use.
  • Fast setting
  • Forms a bond stronger than the wood itself
  • Dries to a clear finish
  • Suitable for all wood types
  • Application Temperature: +5°C to +25°C
  • Temperature Resistance: -20°C to +60°C
  • Colour: White, drying to a translucent film

Product Information


:
PVA (Poly Vinyl Acetate)

:
White

:
Bottle

:
1l

:
-

:
Evo-Stik - Wood Glue

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010591005013

5 In stock Need more?

???PF_PDP_RSP_SUP???

£9.12 ( £10.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.12 (£10.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --