You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mitre Adhesive Kit -
30618788
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30618788
- Order Code:
- SA04260
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5000403106793
- Technical Datasheet:
- 30618788 Datasheet
Product Overview
- Evo-Stik Mitre Adhesive, Two-part adhesive including activator, Instantly bonds mitre joints
- Produces clean, tight and thin joints, No need for clamping
- Use in a well ventilated area and read directions for use
- Apply 1 drop of adhesive to one surface, apply activator to the other surface, press firmly together for approx. 10 seconds
- Bonds wood, MDF, PVCu, plastics and rubber
Contents
50g Mitre Adhesive Glue & 200ml Activator
Product Information
- :
- -
- :
- -
- :
- 50g
- :
- 200ml
- :
- Bonding Agent
- :
- -
- :
- Bottle
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.58 (£9.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.