You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
The Dog's 2-in-1 Adhesive & Sealant, Black 290ml -
30627544
New- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30627544
- Order Code:
- SA04653
- Product Range
- Evo-Stik - The Dog's Adhesive & Sealant
- Also Known As:
- GTIN UPC EAN: 5010591002869
- Technical Datasheet:
- 30627544 Datasheet
Product Range Selector (Evo-Stik - The Dog's Adhesive & Sealant)
See all from this product rangeProduct Overview
- 2-in-1 Adhesive and sealant with advanced hybrid SMP technology
- High-strength, solvent-free adhesive and sealant, compatible with most building materials
- Waterproof - even sticks to wet surfaces
- Resists UV, mould and weather for long-lasting durability
- Paintable once cured, allowing for seamless integration into any décor
- Packaged in a post-consumer recycled (PCR) cartridge
- Suitable for interior and exterior use
Product Information
- :
- Silicone
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Black
- :
- 290ml
- :
- -
- :
- Evo-Stik - The Dog's Adhesive & Sealant
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.48 (£10.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.