You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
528 Instant Contact Adhesive, Clear 500ml -
30803761
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30803761
- Order Code:
- SA02524
- Also Known As:
- GTIN UPC EAN: 5010591000094
- Technical Datasheet:
- 30803761 Datasheet
Product Range Selector (Evo-Stik - 528 Instant Contact Adhesive)
See all from this product rangeProduct Overview
- Can be used in interior and exterior areas where it can be protected from the weather
- Applied by brush or serrated spreader
- Fast drying
- For bonding wood, MDF, laminate, metal, rigid PVC, leather, rubber, glass, stone, ceramics etc.
- In service temperature: -20°C to + 65°C
Product Information
- :
- Grab
- :
- Can
- :
- Transparent
- :
- 500ml
- :
- -
- :
- Evo-Stik - 528 Instant Contact Adhesive
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 24+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.74 (£11.69) | ( ) |
24+ | £9.28 (£11.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.