You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof PVA Glue, 5L -
30811820
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30811820
- Order Code:
- SA02535
- Product Range
- Evo-Stik - PVA Glue
- Also Known As:
- GTIN UPC EAN: 5000403109275
- Technical Datasheet:
- 30811820 Datasheet
Product Range Selector (Evo-Stik - PVA Glue)
See all from this product rangeProduct Overview
- High performance adhesive, primer, admixture, sealer and dustproofer
- Excellent primer for most building surfaces
- Suitable for use in damp and exterior conditions
- Improves adhesion and bond strength
- Concentrated for strength
Product Information
- :
- PVA (Poly Vinyl Acetate)
- :
- Tub
- :
- White
- :
- 5l
- :
- -
- :
- Evo-Stik - PVA Glue
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.47 (£26.96) | ( ) |
4+ | £21.79 (£26.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.