You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plumber’s Mait Quick Leak Repair Putty, 50g -
30812665
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30812665
- Order Code:
- SA04240
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5000403106069
- Technical Datasheet:
- 30812665 Datasheet
Product Overview
- Instant repairs for pipes, radiators, tanks and cylinders
- Sets in minutes
- Easy and accurate to mix / moulds to any shape like putty
- Can be drilled, sanded, machined and painted
- Waterproof and chemical resistant / resists temperatures up to +150°C
- Bonds to copper, steel, aluminium, fibre glass, acrylic and porcelain
Product Information
- :
- Epoxy Putty
- :
- Building and Decorating
- :
- Stick
- :
- -
- :
- 50g
- :
- -
Technical Documents (2)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.98 (£9.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.