You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Pipe Weld Adhesive, 250ml -
30814565
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30814565
- Order Code:
- SA04288
- Product Range
- Evo-Stik - PVC Pipe Weld
- Also Known As:
- GTIN UPC EAN: 5000403103006
- Technical Datasheet:
- 30814565 Datasheet
Product Range Selector (Evo-Stik - PVC Pipe Weld)
See all from this product rangeProduct Overview
- Specialist Clear Adhesive For Bonding ABS & PVCu Pipe Systems
- Can be used for gaps in pipes upto 0.8mm
- WRASS approved to BS EN 6820-1 for use with potable water
- Both Kite and CE marked
Product Information
- :
- Grab
- :
- Tube
- :
- Transparent
- :
- 250ml
- :
- -
- :
- Evo-Stik - PVC Pipe Weld
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 04/11/25
Order now. Pay nothing until products are dispatched35 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.63 (£7.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.