You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No exact matches found. Showing products with similar part numbers.
PVC Pipe Weld Adhesive, 50ml -
30814647
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30814647
- Order Code:
- SA02547
- Product Range
- Evo-Stik - PVC Pipe Weld
- Also Known As:
- GTIN UPC EAN: 5000399002390
- Technical Datasheet:
- 30814647 Datasheet
Product Range Selector (Evo-Stik - PVC Pipe Weld)
See all from this product rangeProduct Overview
- Extra strong bond in 10 mins
- Good water resistance
- Brushable gel formula
- 50ml Tube
Product Information
- :
- Grab
- :
- Tube
- :
- Transparent
- :
- 50ml
- :
- -
- :
- Evo-Stik - PVC Pipe Weld
Technical Documents (2)
Also Known As
41 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
60 more will be available week commencing 29/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.14 (£4.97) | ( ) |
6+ | £3.90 (£4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.