You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mitre Saw Stand - 

MITRE SAW STAND

MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand
MITRE SAW STAND - Mitre Saw Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
MITRE SAW STAND
Order Code:
TL16694
Product Range
Evolution - Mitre Saw Stand
Also Known As:
GTIN UPC EAN: 0849713021106

Product Range Selector (Evolution - Mitre Saw Stand)

See all from this product range

Product Overview

This versatile Mitre Saw Stand is perfect for home or on-site use. Weighing only 15.5kg it's light enough to be carried with one hand and, thanks to its folding legs and telescopic arms, folds down to 1000mm x 280mm x 230mm. Despite being light and compact, the stand can safely support up to 150kg, and long work-pieces up to 3m in length. The quick release mounting brackets allow the mounting of any saw with mounting holes up to 680mm x 370mm apart.
  • Quick & easy set-up
  • Easy to transport and store away
  • Fits most brands of mitre saws
  • Height adjustable rollers with built-in end stop. Perfect for repeat cutting
  • Quick-release brackets for fast saw fitting and removal
  • Support up to 3m long work-pieces and up to 150kg of weight
  • Max. Saw Mounting Hole Spacing: 680mm x 330mm
  • Collapsed Product Dimensions: 1000mm x 280mm x 230mm
  • Assembled Product Dimensions: 1100mm x 600mm x 750mm
  • Arms Fully Extended Product Dimensions: 1970mm x 600mm x 750mm

Contents

2x Universal Machine Mounting Brackets, 2x Adjustable Work Support Arms

Product Information


:
1.1m

:
600mm

:
750mm

:
Evolution - Mitre Saw Stand

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0849713021106

37 In stock Need more?

???PF_PDP_RSP_SUP???

£62.46 ( £74.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.46 (£74.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --