You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm) Electric Disc Cutter with Diamond Blade 230V -
009-0001
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- 009-0001
- Order Code:
- TL21352
- Product Range
- Evolution - Disc Cutters
- Also Known As:
- GTIN UPC EAN: 0849713087218
Product Range Selector (Evolution - Disc Cutters)
See all from this product rangeProduct Overview
- Safer & more practical cutting vs a grinder
- Market leading cut depth of 90mm
- Ergonomic design to improve user posture
- Powerful 2000W motor
- 230mm Diamond Blade Included
- Wheeled skid plate
- 3m Heavy-duty cable
- Power Protect Technology for longer tool life
- Soft start & blade brake
- 3 Year Guarantee
- No Load Speed: 6000rpm
- Blade Size: 230mm
- Flange: 22.2mm
Contents
Disc Cutter, 9" (230mm) Diamond Blade, Multi-Tool & Instruction Manual
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2000W
- :
- 230mm
- :
- Evolution - Disc Cutters
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.23 (£134.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.