You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hulk Electro H320-E Electric Wacker Compactor Plate 230V -
015-0008
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- 015-0008
- Order Code:
- SI20415
- Product Range
- Evolution - Hulk Compactors
- Also Known As:
- GTIN UPC EAN: 0849713095985
Product Range Selector (Evolution - Hulk Compactors)
See all from this product rangeProduct Overview
- Compact, lightweight & powerful, making it ideal for DIY compacting such as laying artificial turf and pavers
- Ideal for all types of surface preparation, wherever evenly compacted ground is required
- Easy sand, gravel, crusher run, soil, small aggregates, patios, block paving, driveways, pathways, tarmac repairs and lawn preparation
- Comfortable and safe in use with revised trigger control and thick padded handle
- Electric induction motor means no harmful fumes (unlike petrol-powered compactors) - making it ideal for use in enclosed spaces
- It is a highly reliable, portable, quiet, and low maintenance power unit with a vibration damper system for increased user comfort
- Dual roll-bars offer increased strength and protection during transportation and make for easy handling when carrying
- It takes up little space, whilst offering great performance and the easy-fold hinged handle, improves storage
- The thick, durable base plate delivers high centrifugal force for powerful performance with 5m/min travel speed
- The Hulk Electro H320-E uses low frequency and high amplitude for better soil compaction
- 3-Year warranty
- Motor: 130W
- Motor Speed (rpm): 2860 (No Load)
- Recommended Maximum Operator Usage Time: 30 Minutes
- Footprint: 400mm x 320mm
- Cable Length: 10m
Contents
Hulk Compactor, Instruction Manual, Handle Extension, Padded Handle Cover, Hex Key
Product Information
- :
- Evolution - Hulk Compactors
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £212.47 (£254.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.