You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

180mm x 54T x 20mm Aluminium Circular Saw Blade - 

A180TCT-54CS

A180TCT-54CS - 180mm x 54T x 20mm Aluminium Circular Saw Blade
A180TCT-54CS - 180mm x 54T x 20mm Aluminium Circular Saw Blade
A180TCT-54CS - 180mm x 54T x 20mm Aluminium Circular Saw Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
A180TCT-54CS
Order Code:
TL21401
Product Range
Evolution - Circular Saw Blades
Also Known As:
GTIN UPC EAN: 0849713000422

Product Range Selector (Evolution - Circular Saw Blades)

See all from this product range

Product Overview

  • Evolution 180mm 54 tooth blade for cutting aluminium
  • Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
  • All offer premium quality to increase production & performance!
  • Dia. Ø: 180mm
  • Max Speed: 3900rpm
  • Bore Ø: 20mm
  • Kerf: 2mm
  • Teeth: 54

Footnotes

Note: For Circular Saws & Chop Saws Only

Product Information


:
Circular

:
-

:
180mm

:
Evolution - Circular Saw Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713000422

1 In stock Need more?

???PF_PDP_RSP_SUP???

£44.42 ( £53.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.42 (£53.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --