You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

210mm x 60T x 25.4mm Aluminium Circular Saw Blade - 

A210TCT-60MS

A210TCT-60MS - 210mm x 60T x 25.4mm Aluminium Circular Saw Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
A210TCT-60MS
Order Code:
TL21405
Product Range
Evolution - Mitre Saw Blades
Also Known As:
GTIN UPC EAN: 0849713090874

Product Range Selector (Evolution - Mitre Saw Blades)

See all from this product range

Product Overview

  • Evolution 210mm 60 tooth blade for cutting aluminium
  • Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
  • All offer premium quality to increase production & performance!
  • Dia. Ø: 210mm
  • Max Speed: 3750rpm
  • Bore Ø: 25.4mm
  • Kerf: 2.4mm
  • Teeth: 60

Footnotes

Note: For Mitre Saws Only

Product Information


:
Mitre

:
-

:
210mm

:
Evolution - Mitre Saw Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713090874

2 In stock Need more?

???PF_PDP_RSP_SUP???

£65.61 ( £78.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.61 (£78.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --