You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165mm x 14T x 20mm Multi-Material Wood, Metal & Plastics Circular Saw Blade -
F165TCT-14CS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- F165TCT-14CS
- Order Code:
- TL21340
- Also Known As:
- GTIN UPC EAN: 0849713078063
Product Overview
- Evolution 165mm 14 tooth multi-material cutting blade
- Capable of cutting mild steel, aluminium, plastic, wood and even wood with embedded nails
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- Offers premium quality to increase production & performance!
- Max Speed: 4400rpm
- Bore Ø: 20mm
- Kerf: 1.7mm
- Teeth: 14
Product Information
- :
- Circular
- :
- -
- :
- 165mm
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.91 (£19.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.