You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
185mm x 16T x 20mm Fury Multi-Purpose TCT Saw Blade -
FURY BLADE 185MM
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- FURY BLADE 185MM
- Order Code:
- TL12949
- Product Range
- Evolution - Fury Blades
- Also Known As:
- GTIN UPC EAN: 0849713011442
Product Range Selector (Evolution - Fury Blades)
See all from this product rangeProduct Overview
- Hardwood & tanalised decking, MDF laminates, mouldings, reclaimed wood with nails, scaffold boards & poles, stud-work
- Mild Steel, angled, box section, square tube, metal stud dry walling, rebar, plate (1/4"), unistrut
- Aluminium, armoured cables, cable tray, copper, floor edgings, roof flashings, stair nosings
- Electrical conduit, plastic pipes, plexiglas, rubber & reinforced hoses, (WPC) Wood Plastic Composites
- Hardened high carbon, coated and stainless steel. Note: Cutting galvanised steel may reduce blade life. See our stainless steel cutting blades
- Dia. Ø: 185mm
- Max. Speed: 4400rpm
- Bore Ø: 20mm
- Kerf: 1.7mm
- Teeth: 16
Product Information
- :
- Circular
- :
- -
- :
- 185mm
- :
- Evolution - Fury Blades
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.12 (£16.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.