You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fury 5-S 255mm 1500W Table Saw 230V -
FURY5-S
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- FURY5-S
- Order Code:
- TL18401
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713066916
Product Overview
- Powerful 1500W motor
- Will cross cut, mitre, bevel and straight out
- Max. Depth Cut (90º): 85mm
- Max. Depth Cut (45º): 65mm
- Cuts sheet steel 3mm in thickness
- Table Size: 938mm x 642mm (with extensions)
- Easily adjustable cutting height and bevel
- Provides fast, smooth & precise cuts
Contents
255mm Multipurpose Blade (24T), Push Stick, Leg Stand, Blade Change Tool
Footnotes
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.5kW
- :
- 255mm
- :
- Circular
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £158.12 (£189.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.