You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

255mm x 60T x 25.4mm Fine Wood Mitre & Table Saw Blade - 

FW255TCT-60

FW255TCT-60 - 255mm x 60T x 25.4mm Fine Wood Mitre & Table Saw Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
FW255TCT-60
Order Code:
TL21416
Product Range
Evolution - Mitre Saw Blades
Also Known As:
GTIN UPC EAN: 0849713090928

Product Range Selector (Evolution - Mitre Saw Blades)

See all from this product range

Product Overview

  • Designed to deliver the smoothest, fastest, and sharpest cuts in sheet, ply and hardwood when paired with an Evolution 255mm Table or Mitre Saw
  • If you've ever needed a better cut from a wood blade, then this is the blade for you
  • Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
  • All offer premium quality to increase production & performance!
  • Dia. Ø: 255mm
  • Max Speed: 5200rpm
  • Bore Ø: 25.4mm
  • Kerf: 2.4mm
  • Teeth: 60

Footnotes

Note: For Mitre & Table Saws Only

Product Information


:
Mitre

:
-

:
255mm

:
Evolution - Mitre Saw Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713090928

6 In stock Need more?

???PF_PDP_RSP_SUP???

£45.04 ( £54.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.04 (£54.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --