You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
185mm x 24T x 20mm General Wood Mitre & Table Saw Blade -
GW185TCT-24
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- GW185TCT-24
- Order Code:
- TL21409
- Product Range
- Evolution - Mitre Saw Blades
- Also Known As:
- GTIN UPC EAN: 0849713000446
Product Range Selector (Evolution - Mitre Saw Blades)
See all from this product rangeProduct Overview
- Evolution 185mm 24 tooth blade for wood cutting on an Evolution mitre saw and table saw
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 185mm
- Max Speed: 5800rpm
- Bore Ø: 20mm
- Kerf: 1.5mm
- Teeth: 24
Footnotes
Product Information
- :
- Mitre
- :
- -
- :
- 185mm
- :
- Evolution - Mitre Saw Blades
Technical Documents (0)
Also Known As
42 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.94 (£17.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























