You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm x 22.23mm) Multi-Material Masonry, Metal, Wood & Plastic Diamond Cutting Blade -
MD300SEG-CS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- MD300SEG-CS
- Order Code:
- TL21366
- Also Known As:
- GTIN UPC EAN: 0849713091604
Product Range Selector (Evolution - Diamond Cutting Blades)
See all from this product rangeProduct Overview
- Diameter: 12" (300mm)
- Bore: 22.23mm
- Segment Thickness: 3.4mm
- Max Speed: 6400rpm
Product Information
- :
- Diamond
- :
- 300mm
- :
- 22.23mm
- :
- 3.4mm
- :
- -
- :
- 6400rpm
- :
- Evolution - Diamond Cutting Blades
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.34 (£66.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.