You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9" (230mm x 22.23mm) Premium Diamond Cutting Blade - 

PD230SEG-CS

PD230SEG-CS - 9" (230mm x 22.23mm) Premium Diamond Cutting Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
PD230SEG-CS
Order Code:
TL21361
Product Range
Evolution - Diamond Cutting Blades
Also Known As:
GTIN UPC EAN: 0849713091390

Product Range Selector (Evolution - Diamond Cutting Blades)

See all from this product range

Product Overview

Cuts faster. Cuts longer. Cuts smoother. This premium diamond blade is packed with 35% more diamond Vs the general purpose diamond blade giving you faster cuts and superior blade life plus the specially designed multi-compound segments give you a smoother finish. Large 10mm segment height keeps the blade sharper for longer offering excellent value for money.
  • Diameter: 9" (230mm)
  • Bore: 22.23mm
  • Segment Thickness: 2.5mm
  • Max Speed: 6650rpm

Product Information


:
Diamond

:
230mm

:
22.23mm

:
2.5mm

:
-

:
6650rpm

:
Evolution - Diamond Cutting Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713091390

14 In stock Need more?

???PF_PDP_RSP_SUP???

£21.76 ( £26.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.76 (£26.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --