You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255mm 1600W Multi-Purpose Sliding Mitre Saw - 110V -
R255SMS+ 110V
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R255SMS+ 110V
- Order Code:
- TL19883
- Product Range
- Evolution - R255SMS+ Mitre Saws
- Also Known As:
- GTIN UPC EAN: 0849713073747
Product Range Selector (Evolution - R255SMS+ Mitre Saws)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Multi-Material - Premium Japanese tungsten carbide tipped (TCT) blade included cuts steel, aluminium, wood with embedded nails, plastic and more
- Powerful - 1600W optimised gearbox and blade system, increases motor and blade life to cut through a variety of materials with ease
- Precision cutting with laser guidance, trench cut facility, 300mm slide, 0˚ - 45˚ bevel and 50° - 50° mitre settings, covers all common cutting angles
- 300mm x 80mm Cross cut capacity
Contents
R255SMS 255mm Sliding Mitre Saw, 255mm RAGE TCT Multi-Material Cutting Blade (28 teeth), Top Clamp, Front Clamp, Dust Bag, Dust Port Adaptor, Slide Rail Protector, Dual End Hex Key (M5 & M6), Instruction Manual
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 1.6kW
- :
- 255mm
- :
- Mitre
- :
- Evolution - R255SMS+ Mitre Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £179.13 (£214.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.