You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255mm 1650W Portable Job Site Table Saw with Folding Stand 230V -
R255TBLX
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R255TBLX
- Order Code:
- SI20756
- Product Range
- Evolution - R255TBL Table Saws
- Also Known As:
- GTIN UPC EAN: 5056583007627
Product Range Selector (Evolution - R255TBL Table Saws)
See all from this product rangeProduct Overview
- More portable, powerful, accurate and easier to adjust and calibrate
- Improved accuracy for every cut type and ease of set-up
- Dual Rack & pinion parallel fence for precision rip cuts
- Pat pending blade-to-fence parallelism adjustment
- Quick Release Riving Knife with 2-axis adjustment
- Crosscut Sled Insert – industry standard accessory channel profile for 3rd party Mitre Guides
- Geared micro-adjustable bevel angle selector 45° Range (+ and - 2°)
- Metal roll cage chassis with integrated carry handles
- Increased depth of cut 85mm at 90° and 58mm depth of cut at 45 degrees
- New blade guard. easier adjustment and enhanced cut visibility & dust extraction
- More compact and portable wheeled support – rolls through standard-width door
- ADC Active Dust Collection. Improved dust extraction and release (all-new dust system)
- Intelligent Motor Overload Protection
- Paddle Style Emergency Stop Switch provides increased user safety
- Reduced pack and storage size
- Multi-Material cutting technology. One saw, one blade, cuts all
- More powerful, 1,650W hi-torque motor
- 45° Bevel tilt and +/-60° mitre guide covers common, compound cutting angles
- Increased table-top size
- 4m Durable cable with the built-in storage cable holder
Contents
R255TBL Portable Table Saw, Folding Stand, 24T Multi-Material TCT Blade, Blade Guard with Dust Extraction Port, Built In Crosscut Sled, Dust Extraction 90° Elbow, Mitre Gauge, Adjustable Rip Fence, Push Stick, Riving Knife, Blade Changing Spanners, Assorted Fixings
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1650W
- :
- 255mm
- :
- Circular
- :
- Evolution - R255TBL Table Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £308.29 (£369.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.