You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255mm x 28T x 25.4mm Rage 3 Multi-Purpose TCT Saw Blade -
RAGEBLADE 255M
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- RAGEBLADE 255M
- Order Code:
- TL12965
- Product Range
- Evolution - Rage Blades
- Also Known As:
- GTIN UPC EAN: 0849713011374
Product Range Selector (Evolution - Rage Blades)
See all from this product rangeProduct Overview
- Easily cuts mild steel, aluminium, plastic, wood and wood with nails
- High grade carbide teeth, offer increased durability
- High quality blade manufactured in Japan
- 28 Tooth configuration enables fast efficient cuts
- 255mm Blade diameter and 25.4mm bore diameter
Product Information
- :
- Circular
- :
- 255mm
- :
- 255mm
- :
- Evolution - Rage Blades
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.22 (£29.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.