You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1100W Multi-Purpose Paint, Plaster & Mortar Paddle Mixer 230V -
TWISTER2
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- TWISTER2
- Order Code:
- TL18875
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713011237
- Technical Datasheet:
- TWISTER2 Datasheet
Product Overview
- 1100 Watt, 230V motor
- All-Metal Gearbox
- Soft-Grip Handle
- Fan-Cooled Motor
- Variable drive speed range - 250 to 750rpm
- Massive torque up to 31.5Nm - ideal for mixing thicker viscosity materials
- Safety on / off switch can be locked on for ease of use
- M14 paddle fitment thread - standard size for most paddle types
- Mix plaster, paint, mortar, artex, cement lime, epoxies, screeds, sealants, Gypsum & tile cement
- Supplied with 120mm dia. multipurpose mixing paddle
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.45 (£98.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























