You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Earth Ground Tester Kit - 

382252

382252 - Earth Ground Tester Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
382252
Order Code:
IN08644
Product Range
-
Also Known As:
GTIN UPC EAN: 0793950822524
Technical Datasheet:
382252   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The 382252 from Extech Instruments is a earth ground resistance tester kit. This kit includes all hardware necessary to measure earth ground in 3 ranges from 20 ohm to 2000 ohm. It also tests AC/DC voltage, resistance and continuity. The tester features automatic zero adjustment and three earth ground resistance ranges 20 ohm/200 ohm/2000 ohm. It has 20 ohm/200 ohm/ 2000 ohm earth ground resistance (0.01 ohm/0.1ohm/1ohm resolution, ±(2% reading + 10 digits) accuracy). This device is designed to meet EN61010-1 safety standards. Careful care and use of this meter will provide years of reliable service.
  • Large dual display with backlight, test hold function for easy operation
  • Automatic zero adjustment, auto power off, overrange and low battery indication
  • Less than 2.5mA/820Hz test current/frequency and to 200VAC/50 to 400Hz AC earth voltage/frequency
  • Operating temperature range from 0°C to 40°C (32°F to 104°F) with 80% RH
  • Installation category III, pollution degree 2 and altitude of 2000m maximum
  • Power supply via six 1.5V AA batteries
  • DC voltage measuring range from 0 to 1000V (1V resolution, ±(0.8%rdg+3d) accuracy)
  • Resistance measuring range from 0 to 200Kohm (0.1Kohm resolution, ±(1%rdg+2d) accuracy)
  • 2.5 times per second sampling time and 40 ohm continuity
  • Dimension is 7.9inch x 3.6inch x 2inch (200mm x 92mm x 50mm) and weight is 700g (meter only)

Applications

Test & Measurement

Contents

382252 earth ground resistance meter, 2 test leads, 2 auxiliary earth bars, carrying case, protective rubber holster and six 1.5V AA batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Warnings

Do not use meter outdoors when precipitation is likely.

Product Information


:
2 and 3 Pole

:
20ohm, 200ohm, 2000ohm

:
820Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950822524

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£174.18 ( £209.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £174.18 (£209.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --