You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hygro-Thermometer Humidity Alert with Dew Point -
445815
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 445815
- Order Code:
- IN10008
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950458150
- Technical Datasheet:
- 445815 Datasheet
Product Overview
- Large, easy-to-read triple LCD displays relative humidity percent, temperature, and dew point
- RH% audible and visual alarms, with adjustable set points, alert when humidity exceeds set limit
- Probe clips onto meter or extends on 18" (457mm) cable
- Max./min. with reset function
- 10% to 99% relative humidity
- Relative humidity basic accuracy is ±4%
- Temperature (air) range from -10°C to +60°C, basic accuracy is 1°C
- 2-year warranty
- Supplied with 2x AAA batteries
- Dimensions: 109x99x20mm
Contents
445815 is a humidity alert II hygro-thermometer with dew point, Built-in stand, Wall mount bracket, and 2x AAA batteries.
Product Information
- :
- -10°C to +60°C
- :
- 0.78"
- :
- 3.9"
- :
- 4.3"
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.00 (£46.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.