You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Borescope Inspection Camera, IP67 -
BR90
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- BR90
- Order Code:
- TL21122
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950630907
- Technical Datasheet:
- BR90 Datasheet
Product Overview
- 640x480 pixel resolution camera with four built-in, bright LED lamps and dimmer function
- Glare-free close-up field of view
- Large, 4.3" colour TFT LCD monitor for viewing detailed images
- 180° image rotation and mirror flip feature
- Adjustable display brightness and 2x digital zoom
- Video output for real-time viewing on a monitor (video cable not included)
- Low battery indicator
- Supplied with built-in camera probe, extension tools (mirror, hook, magnet, and fixture), 4x AA batteries, and soft carrying case
Product Information
- :
- -
- :
- 8mm
- :
- 640 x 480
- :
- 1.5x, 2x
- :
- Probe
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £101.36 (£121.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























