You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Indoor Air Quality Carbon Dioxide Monitor -
CO100
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- CO100
- Order Code:
- IN06445
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950510001
- Technical Datasheet:
- CO100 Datasheet
Product Overview
- Desktop design with large backlit LCD
- Measures CO2, air temperature & humidity
- Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
- Indoor air quality displayed: Good (0-800ppm), Normal (800-1200ppm), Poor (
1200ppm) indication - Displays air temperature, humidity, year, month, date & time
- Visible & audible CO₂ warning alarm
- Min/Max CO₂ value recall function
- Automatic baseline calibration or manual calibration in fresh air
- Supplied with power adaptor
Product Information
- :
- -5°C
- :
- 50°C
- :
- 0.1% to 90%
- :
- -
- :
- 0ppm to 9999ppm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £153.54 (£184.25) | ( ) |
3+ | £146.47 (£175.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.