You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Indoor Air Quality CO2 Monitor -
CO220
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- CO220
- Order Code:
- IN09327
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950502204
- Technical Datasheet:
- CO220 Datasheet
Product Overview
- Displays carbon dioxide (CO2) concentrations
- Maintenance-free, NDIR (Non-Dispersive InfraRed) CO2 sensor
- Readings displayed in ppm with six facial icons indicating indoor quality levels
- Audible CO2 warning alarm when concentration level exceeds high or low user set point
- Displays Year, Month, Day, and Time
- Min./Max. CO2 value recall function
- Calculates dew point and wet bulb values
- lps% (Litres per second per person) and cfm/p (cubic feet per minute per person)
- Automatic baseline calibration function
- Manually store/recall 99 readings
- Supplied with power adaptor
Contents
Desktop indoor air quality CO2 meter, AC adaptor.
Product Information
- :
- -10°C
- :
- 60°C
- :
- 0.1% to 99.9%
- :
- -
- :
- 0ppm to 9999ppm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £154.00 (£184.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.