You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ExStik II Conductivity/TDS/Salinity Meter, IP57 -
EC400
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EC400
- Order Code:
- IN08829
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950054000
- Technical Datasheet:
- EC400 Datasheet
Product Overview
- Autoranging meter offers 3 ranges of measurements
- Units of measure include ìS/cm, mS/cm, ppm, ppt, mg/L, and g/L
- Adjustable Conductivity to TDS ratio factor from 0.4 to 1.0 — conveniently calculates the TDS value
- Large 3-1/2 digit (2000 count) Digital display with analog bargraph to indicate sample trends
- Data Hold, Auto Power Off and low battery indication
- Automatic Temperature Compensation of 2% per °C
- Simultaneous display of Conductivity, TDS, or Salinity plus Temperature
- Internal memory stores up to 25 labelled readings for easy recall
- Self calibration of electronics on power up
- Easy to replace Conductivity cell module
- Waterproof design to withstand wet environment – meets IP57 standard
- Supplied with 4x CR2032 batteries
Applications
Test & Measurement
Product Information
- :
- 0mS/cm to 19.99mS/cm
- :
- 999ppm
- :
- 999ppm
- :
- 0°C to +65°C
- :
- 173mm
- :
- 41mm
- :
- 36mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.00 (£106.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.