You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC True RMS Professional Digital Multimeter with NCV -
EX350
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX350
- Order Code:
- IN07706
- Product Range
- EX350 Series
- Also Known As:
- GTIN UPC EAN: 0793950393505
- Technical Datasheet:
- EX350 Datasheet
Product Range Selector (EX350 Series)
See all from this product rangeProduct Overview
- 11 function true RMS multimeter + NCV features
- Low impedance (LoZ) prevents false reading caused by ghost voltages
- Low pass filter (LPF) for accurate measurements of variable frequency drive signals
- Built-in non-contact voltage detector (NCV) with LED indicator
- Functions NCV, AC/DC voltage & current, resistance, capacitance, frequency, duty cycle, diode test, continutity
- Data hold, min/max/max-min, auto power off
- Relative mode for capacitance zero and offset adjustment
- DC/AC voltage range from 0.01mV to 600V
- Approved by cULus
- Dimension is 6.7" x 3.2" x 1.9" (175mm x 81mm x 48.5mm), weight is 13.1oz (370g)
- Power: 2x AA batteries (included)
Applications
Test & Measurement
Contents
EX350 true RMS digital multimeter, Test leads, Manual, Two AA batteries.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
- :
- 3.75
- :
- True RMS
- :
- 4000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- 3 Years
- :
- EX350 Series
Technical Documents (2)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 10/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
5 more will be available week commencing 10/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.00 (£68.40) | ( ) |
3+ | £55.00 (£66.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.