You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC Industrial Digital Multimeter -
EX503
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX503
- Order Code:
- IN06433
- Also Known As:
- GTIN UPC EAN: 0793950395035
- Technical Datasheet:
- EX503 Datasheet
Product Overview
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- Large backlit LCD
- Diode open circuit voltage of 2.8Vdc
- Auto power off with disable feature
- Continuity & diode test
- Data Hold and relative data hold
- 10A maximum current
Contents
Contents: DMM, double moulded test leads, magnetic hanging strap, carrying case & 9V battery
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- Average
- :
- 4000
- :
- 3 Years
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.95 (£86.34) | ( ) |
3+ | £70.18 (£84.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.