You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pitot Tube Anemometer & Differential Manometer -
HD350
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- HD350
- Order Code:
- IN10007
- Product Range
- -
- Technical Datasheet:
- HD350 Datasheet
Product Overview
- Simultaneous display of pressure, air velocity or air flow plus temperature
- Max./min./avg. recording and relative time stamp
- Data hold and auto power off functions
- Large LCD display with backlighting
- Zero function for offset correction or measurement
- Store/recall up to 99 readings in each mode
- USB port, includes software
- ±0.7252psi range
- Supplied with 9V, PP3 battery
Contents
Meter, Windows® compatible software with cable, 9V battery, Pitot tube with two 33.5” (85cm) connection hoses, Hard carrying case.
Footnotes
Product Information
- :
- 1m/s to 80m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
- :
- 210mm
- :
- 75mm
- :
- 50mm
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £229.00 (£274.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.