You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Stress Wet Bulb Globe Temperature Meter -
HT200
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- HT200
- Order Code:
- IN10009
- Product Range
- -
- Technical Datasheet:
- HT200 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface
- In/Out function displays the WBGT value with or without direct sun exposure
- WBGT high/low alarm settings, memory stores up to 50 readings, backlit LCD
- Min./max. and data hold, low battery indicator, auto power off with disable
- Black globe temperature (TG) range from 0°C to 80°C
- 0.6°C black globe temperature (TG) basic accuracy, 0.1° black globe temperature (TG) max resolution
- Dew point range from -35.3°C to +48.9°C, 0.1° dew point max resolution
- Temperature (air) range from 0°C to 50°C
- 0.8°C temperature (air) basic accuracy, 0.1° temperature (air) max resolution
- Supplied with 9V, PP3 battery
- 2-year warranty
- Dimensions: 300x70x50mm
Contents
HT200 heat stress WBGT meter, 9V battery and hard carrying case.
Product Information
- :
- 1% to 99% Relative Humidity
- :
- 3%
- :
- 0.1°C
- :
- 300mm
- :
- 70mm
- :
- 50mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £285.00 (£342.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.