You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared Body / Forehead Thermometer, 32 to 42.5 Degrees C - 

IR200

IR200 - Infrared Body / Forehead Thermometer, 32 to 42.5 Degrees C
IR200 - Infrared Body / Forehead Thermometer, 32 to 42.5 Degrees C
IR200 - Infrared Body / Forehead Thermometer, 32 to 42.5 Degrees C
IR200 - Infrared Body / Forehead Thermometer, 32 to 42.5 Degrees C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IR200
Order Code:
IN08853
Product Range
-
Also Known As:
GTIN UPC EAN: 00793950412008
Technical Datasheet:
IR200   Datasheet
See all Technical Docs

Product Overview

The IR200 is ideal for quickly screening individuals for elevated skin temperature. This infrared thermometer has a non-contact design that eliminates the need for replacement probe covers and other supplies.
  • Non-contact forehead Infrared thermometer ideal for quickly detecting elevated body temperature
  • Measures body temperature from 89.6 to 108.5°F (32.0 to 42.5°C) without contact
  • Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution, Fast response (0.5 seconds)
  • Optimum measurement distance of 1.9" to 5.9" (50-150mm)
  • Eliminates need for replacement supplies reduces spread of diseases from using contact devices
  • Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit
  • Memory stores up to 32 readings for easy recall
  • Large backlit LCD display
  • Supplied with 2x AA batteries and pouch

Applications

Medical

Product Information


:
+32°C to +42.5°C

:
0.3%

:
0°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00793950412008

12 In stock Need more?

???PF_PDP_RSP_SUP???

£71.10 ( £85.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.10 (£85.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --