You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54 - 

IRC130

IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54
IRC130 - Thermal Imaging IR Thermometer with MSX, 650 Degrees C, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IRC130
Order Code:
IN08849
Also Known As:
GTIN UPC EAN: 00793950401316
Technical Datasheet:
IRC130   Datasheet
See all Technical Docs

Product Overview

  • Thermal imager IR thermometer with MSX® and coaxial laser
  • Two camera technology
  • 80 x 60 true thermal imager, visual camera plus coaxial laser
  • Large 2.4" TFT colour display with intuitive easy-to-navigate menu in 22 languages
  • Designed with integrated true thermal imager (80 x 60 pixels) to detect what the eyes can’t see
  • Patented MSX technology adds visible-light details to thermal images in real time
  • Measure temperature up to 1202°F (650°C)
  • High accuracy with adjustable emissivity
  • Unique coaxial laser allows for locating hot or cold spots that may indicate potential issues
  • 30:1 distance-to-spot (target) ratio

Product Information


:
1%

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00793950401316

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£386.75 ( £464.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £386.75 (£464.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --