You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000A True RMS AC Flex Digital Clamp Meter with 10" Flexible Clamp Cable - 

MA3010

MA3010 - 3000A True RMS AC Flex Digital Clamp Meter with 10" Flexible Clamp Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA3010
Order Code:
IN07728
Also Known As:
GTIN UPC EAN: 0793950373101
Technical Datasheet:
MA3010   Datasheet
See all Technical Docs

Product Range Selector (MA3000 Series)

See all from this product range

Product Overview

An autoranging flexible jaw True RMS clamp meter to enable readings to be made in places where conventional clamp meters would struggle to fit.
  • 3000 Count backlit LCD display
  • 10" Flexible cable with 7.5mm diameter
  • Measures TRMS in three current ranges
  • Overrange and low battery indication
  • Auto power-off with disable function
  • Power: 2x AAA batteries (included)
  • Safety: CAT III 1000V and CAT IV 600V

Product Information


:
AC Current

:
3kA

:
-

:
-

:
-

:
True RMS

:
Auto

:
3.75

:
-

:
MA3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950373101

1 In stock Need more?

???PF_PDP_RSP_SUP???

£119.10 ( £142.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £119.10 (£142.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £115.00 (£138.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --