You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A True RMS AC Digital Clamp Meter with NCV -
MA430T
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA430T
- Order Code:
- IN06767
- Also Known As:
- GTIN UPC EAN: 0793950374313
- Technical Datasheet:
- MA430T Datasheet
Product Overview
- Built-in non-contact voltage detector with LED alert
- Backlit LCD display
- 30mm jaw size for conductors up to 350MCM
- True RMS & multimeter functions
- Diode & continuity test
- Data Hold
- Low battery indication and Auto Power Off
- CAT III - 600V rating
- Resistance: 20MΩ
- Dimensions: 70x197x40mm
Contents
Contents: Meter, test leads, 9V battery & soft case
Product Information
- :
- AC Current, AC/DC Voltage, Continuity, Diode, Resistance
- :
- True RMS
- :
- 4
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.33 (£80.80) | ( ) |
3+ | £64.44 (£77.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.