You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Data Logging Pin/Pinless Moisture Meter -
MO55W
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MO55W
- Order Code:
- IN08839
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950475515
- Technical Datasheet:
- MO55W Datasheet
Product Overview
- Wireless datalogging pin/pinless moisture meter
- Wireless function with Bluetooth datalogging module
- Transmits readings to iOS® and Android™ devices for remote viewing using the free app
- 5 to 50.0% (pin), 0.1 to 99.9% (pinless) wood moisture range
- Direct pin moisture measurement uses 0.4" (10mm) pins
- Audible alert (beep rate increases as moisture level increases)
- Icons display low, medium and high moisture range
- Built-in pin mode accuracy test
- Data hold and auto power off
- Ideal for building restoration and other applications
Contents
Wireless datalogging moisture meter with two pins (installed on meter), Protective cap, Wireless datalogging module (DAT12), 9V battery, Soft case.
Product Information
- :
- 5% to 50%, 0.1% to 99.9%
- :
- 0.1%
- :
- -
- :
- -
- :
- 170mm
- :
- 30mm
- :
- 65mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.95 (£79.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























