You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Palm pH Meter with Temperature, IP57 -
PH220-C
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- PH220-C
- Order Code:
- IN10004
- Product Range
- -
- Technical Datasheet:
- PH220-C Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Large LCD displays pH or mV and temperature simultaneously
- Microprocessor provides for automatic buffer recognition, memory stores 25 readings
- Automatic temperature compensation via Pt-100 sensor built into electrode
- Unit is completely waterproof when electrode is connected to the meter
- Low battery indicator and auto power off, rugged design for handheld or wall mount (magnetic back)
- Specifically designed for fast response measurement
- 0.00 to 14.00pH, pH basic accuracy is ±0.01pH
- Temperature (contact) range from 0°C to 99.9°C
- Supplied with 9V, PP3 battery
- IP57 rating
- 2-year warranty
- Dimensions: 111x79x39mm
Contents
PH220-C waterproof palm pH meter, ATC pH polycarbonate electrode (12mm diameter) with 39" (1m) cable, Protective holster, pH 4 and 7 buffers (1 pouch ea.), and 9V battery.
Product Information
- :
- 0pH to 14pH
- :
- 0.01
- :
- 0.01
- :
- -
- :
- 0°C
- :
- 99.9°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.00 (£150.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.