You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hygro-Thermometer Psychrometer -
RHT510
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RHT510
- Order Code:
- IN07930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950441510
- Technical Datasheet:
- RHT510 Datasheet
Product Overview
- Measures temperature (Air/Type K), relative humidity, wet bulb, and dew Point
- Backlit LCD to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (Tripod sold separately)
- Complete with wrist strap, general purpose Type K bead wire Temperature probe, and 3x AAA batteries
- Temperature (Air): 32 to 122°F (0 to 50°C)
- Temperature (Type K): -148°F to 2372°F (-100°C to 1300°C)
- Relative Humidity: 10 to 95%RH
- Wet Bulb: 22.2 to 120°F (-5.4 to 49.0°C)
- Dew Point: -13.5 to 120.0°F (-25.3 to 49.0°C)
- Dimensions: 153x58x25mm
- Weight: 160g
Product Information
- :
- 10% to 95% Relative Humidity
- :
- 4%
- :
- 0.1°C
- :
- 153mm
- :
- 58mm
- :
- 25mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.06 (£114.07) | ( ) |
3+ | £90.99 (£109.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.