You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combination Contact/Laser Photo Tachometer -
RPM33
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RPM33
- Order Code:
- IN08651
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950469309
- Technical Datasheet:
- RPM33 Datasheet
Product Overview
- Large 5 digit backlit LCD display
- Microprocessor based with quartz crystal oscillator to maintain high accuracy
- Store/recall 10 data sets in memory with 4 parameters (measurement, max, min and average)
- Wide RPM (photo and contact) and linear surface speed/length (contact) measurements
- Laser guided for greater distance non-contact measurements up to 1.6ft (500mm)
- Easy to read backlit LCD
- Supplied with LR44 battery
- Product comes with 1 years warranty
Contents
Contact wheel for rpm or linear surface speed/length, 9V battery, Reflective tape, Soft case.
Product Information
- :
- 2RPM to 99999RPM, 2RPM to 20000RPM
- :
- 0.05%
- :
- 160mm
- :
- 0.5s
- :
- 60mm
- :
- 500mm
- :
- 42mm
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £151.00 (£181.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.