You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stopwatch/Clock with Backlit Display -
STW515
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- STW515
- Order Code:
- OE07628
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950365557
- Technical Datasheet:
- STW515 Datasheet
Product Overview
- Digital stopwatch/clock with backlit display
- Stopwatch modes : elapsed timer/split time and two competitor timer
- 23 hrs, 59 mins, 59.99 secs timing capacity and ±3 seconds/day basic accuracy
- 1/100th second resolution for 30 minutes
- 1 second resolution up to 24 hours
- 12 or 24 hour clock format
- Programmable alarm and hourly chime setting
- 5-minute alarm snooze option, water resistant housing
- Calendar displays day, month and weekday
- Complete with CR2032 battery and 39" (1 m) snap-away neckstrap
Product Information
- :
- -
- :
- -
- :
- -
- :
- 77mm
- :
- -
- :
- 19mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.33 (£18.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.