You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m Stainless Steel Thermistor Probe For Extech TH30 -
TP830
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TP830
- Order Code:
- IN07928
- Also Known As:
- GTIN UPC EAN: 0793950388303
- Technical Datasheet:
- TP830 Datasheet
Product Overview
- Temperature range: -22 to 158°F (-30 to 70°C)
- 0.78" (2cm) stainless steel body
- 39" (1m) cable with 3-pole 3.5mm plug
- Compatible with TH30 - USB Dual Temperature Datalogger
Product Information
- :
- -
- :
- -30°C
- :
- -30°C
- :
- 70°C
- :
- 70°C
- :
- -
- :
- 40"
- :
- 1m
- :
- 0.79"
- :
- 20mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.03 (£15.64) | ( ) |
3+ | £12.46 (£14.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.