You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Video Particle Counter with Camera -
VPC300
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- VPC300
- Order Code:
- IN10006
- Product Range
- -
- Technical Datasheet:
- VPC300 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 2.8" TFT colour LCD display, auto power off
- Selectable sample time, count data, and programmable delay
- Max., min., DIF, AVG record, date/time setup controls
- Meter is NIST calibrated
- Tripod mount for continuous recording, mini-USB port connection
- MicroSD card slot in battery compartment (memory card not included; max size 8GB)
- Air temperature range from -25°C to 60°C, accuracy ±1°C to 2°F
- Dew point is 0°C to 50°C, max. flow rate is 0.1ft³ (2.83L per min) controlled by internal pump
- 2 years warranty
- Dimensions (WxHxD): 75×57x240mm
Contents
Video particle counter with built-in camera, NIST-traceable calibration certificate, Universal AC adapter/charger with multiple plugs, USB cable, PC software, Tripod, filter, 7.4V NiMH battery, and a hard, protective case.
Product Information
- :
- 0°C
- :
- 50°C
- :
- 6
- :
- 0% to 100%
- :
- 5000
- :
- Concentration, Cumulative, Differential
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,290.00 (£1,548.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.