You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Weather Station Kit -
WTH600-E-KIT UK
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- WTH600-E-KIT UK
- Order Code:
- IN08023
- Technical Datasheet:
- WTH600-E-KIT UK Datasheet
Product Overview
Indoor Base Station: - Weather Forecast displays Sunny, Partially Cloudy, Cloudy, Rainy, Stormy, or Snowy condition
- Barometric pressure in Relative or Absolute readings
- Displays Rain Rate, Daily, Weekly, Monthly and Total Rainfall measurement (in inches or millimetres)
- Historical bar chart display for rainfall (past 5 days) or pressure changes (1, 3, 6, 12, 24 hours)
- Measures Indoor Temperature and Humidity and indicates comfort level and dew-point
- Max/Min readings with time-date stamps
- Hourly records for the past 24 hours
- Hi/Lo alert setting (indoor & outdoor temperature, windspeed, and rainfall)
- Flashing Amber LED indicator for Hi/Lo Alert warning
- Clock display with date and weekday (5 languages: EN / DE / FR / IT/ ES)
- Clock alarm function and Ice-Alert
Outdoor Transmitter: - Outdoor weatherproof (IP67) transmitter with 5 built-in sensors measuring Wind Speed, Wind Direction, Rainfall, Temperature, and Humidity
- Long-range transmission up to 150m between Outdoor Wireless Transmitter and Indoor Base Station
- Measures Gust or Average Wind Speed in (mph, m/s, km/h, knots)
- Clock Mode operates at 868 MHz frequency for EU and UK regions
Footnotes
Product Information
- :
- Humidity, Pressure, Rain, Temperature, Wind
- :
- 150m
- :
- -40°C to +70°C
- :
- -40°C to +80°C
- :
- 540hPa
- :
- 1100hPa
- :
- 1% to 99%
- :
- 1m to 9999m
- :
- -
Technical Documents (2)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
3+ | £95.66 (£114.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.