You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" (25mm) Natural Bristle Economy Paint Brush with Polypropylene Handle -
11110
- Manufacturer:
- EXTRA EXTRA
- Manufacturer Part No:
- 11110
- Order Code:
- TL13899
- Product Range
- Extra - Economy Paint Brushes
- Also Known As:
- GTIN UPC EAN: 5000253111107
Product Range Selector (Extra - Economy Paint Brushes)
See all from this product rangeProduct Overview
- Natural bristles
- Nickel plated ferrule
- Polypropylene handle
- Ideal to use with most paints and varnishes
Product Information
- :
- 25mm
- :
- 1"
- :
- Natural
- :
- Wood
- :
- -
- :
- -
- :
- Extra - Economy Paint Brushes
Technical Documents (0)
Also Known As
417 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
5+ | £1.03 (£1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.