You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bahia Solar Powered LED Garden Stick Light, 2700K, IP44 -
EZ-SO-004
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- EZ-SO-004
- Order Code:
- LA10098
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0884620049362
- Technical Datasheet:
- EZ-SO-004 Datasheet
Product Overview
- On/off power switch
- Automatic switch-on with twilight sensor
- Eight hours runtime
- Supplied with 1x AA, Ni-MH rechargeable battery
- IP44 rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 2700K
- :
- 1.2V
- :
- 870mm
- :
- 130mm
- :
- 130mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.57 (£13.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.