You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Pathway Lights, 8lm, 6000K, IP44, Pack of 4 -
GL004NP4EZ
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- GL004NP4EZ
- Order Code:
- LA10093
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0884620049829
- Technical Datasheet:
- GL004NP4EZ Datasheet
Product Overview
- On/off power switch
- Eight hours runtime
- Stainless steel and glass construction
- Supplied with 4x AA, Ni-MH rechargeable batteries
- IP44 rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6000K
- :
- 1.2V
- :
- 276mm
- :
- 57mm
- :
- 57mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.23 (£33.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.