You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Wall Light with Motion Sensor, 200lm, 2700K/6500K, IP44 -
GL066BEZ
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- GL066BEZ
- Order Code:
- LA10112
- Also Known As:
- GTIN UPC EAN: 0884620037482
- Technical Datasheet:
- GL066BEZ Datasheet
Product Overview
- On/off switch on the lamp or the supplied remote control
- Adjustable brightness - 200 lumen (100%), 100 lumen (50%), 50 lumen (25%)
- Motion sensor switches to 200/100/25 lumen for 30 seconds
- Max. eight hours runtime
- Supplied with 1x 18650, Li-ion rechargeable battery, and 1 x 2025 button cell battery
- IP44 rated
- Detection distance: 5-8m
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White, Daylight White
- :
- 6500K
- :
- 3.7V
- :
- 205mm
- :
- 195mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.01 (£31.21) | ( ) |
5+ | £24.04 (£28.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.